


TPSB685K025R0700 | |
|---|---|
DigiKey Part Number | 478-3101-2-ND - Tape & Reel (TR) 478-3101-1-ND - Cut Tape (CT) 478-3101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB685K025R0700 |
Description | CAP TANT 6.8UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $5.94800 | $59.48 |
| 50 | $4.66500 | $233.25 |
| 100 | $4.26930 | $426.93 |
| 500 | $3.60002 | $1,800.01 |
| 1,000 | $3.39312 | $3,393.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.28718 | $6,574.36 |
| 4,000 | $3.14412 | $12,576.48 |
| 6,000 | $3.07245 | $18,434.70 |
| 10,000 | $2.99301 | $29,930.10 |
| 14,000 | $2.94656 | $41,251.84 |
| 20,000 | $2.90186 | $58,037.20 |
| 24,000 | $2.88068 | $69,136.32 |

