47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm
TAJ, TCJ Series

TPSB476M010R0650

DigiKey Part Number
478-9093-2-ND - Tape & Reel (TR)
478-9093-1-ND - Cut Tape (CT)
478-9093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB476M010R0650
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
650mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,779
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$3.32900$33.29
50$2.53080$126.54
100$2.28600$228.60
500$1.87238$936.19
1,000$1.74461$1,744.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.67217$3,344.34
4,000$1.58387$6,335.48
6,000$1.53966$9,237.96
10,000$1.49065$14,906.50
14,000$1.46199$20,467.86
20,000$1.43442$28,688.40
24,000$1.42136$34,112.64
48,000$1.37736$66,113.28
50,000$1.37502$68,751.00
Manufacturers Standard Package