


TPSB476M010R0250 | |
|---|---|
DigiKey Part Number | 478-9092-2-ND - Tape & Reel (TR) 478-9092-1-ND - Cut Tape (CT) 478-9092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476M010R0250 |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $5.76000 | $57.60 |
| 50 | $4.51000 | $225.50 |
| 100 | $4.12490 | $412.49 |
| 500 | $3.47292 | $1,736.46 |
| 1,000 | $3.27123 | $3,271.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.16742 | $6,334.84 |
| 4,000 | $3.02803 | $12,112.12 |
| 6,000 | $2.95823 | $17,749.38 |
| 10,000 | $2.88085 | $28,808.50 |
| 14,000 | $2.83559 | $39,698.26 |
| 20,000 | $2.79205 | $55,841.00 |
| 24,000 | $2.77143 | $66,514.32 |

