


TPSB476M006R0250 | |
|---|---|
DigiKey Part Number | 478-9090-2-ND - Tape & Reel (TR) 478-9090-1-ND - Cut Tape (CT) 478-9090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476M006R0250 |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $4.49500 | $44.95 |
| 50 | $3.47380 | $173.69 |
| 100 | $3.15820 | $315.82 |
| 500 | $2.62704 | $1,313.52 |
| 1,000 | $2.46272 | $2,462.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.39371 | $4,787.42 |
| 4,000 | $2.27953 | $9,118.12 |
| 6,000 | $2.22229 | $13,333.74 |
| 10,000 | $2.15888 | $21,588.80 |
| 14,000 | $2.12182 | $29,705.48 |
| 20,000 | $2.08615 | $41,723.00 |
| 24,000 | $2.06924 | $49,661.76 |

