


TPSB476K010R0350 | |
|---|---|
DigiKey Part Number  | 478-9088-2-ND - Tape & Reel (TR) 478-9088-1-ND - Cut Tape (CT) 478-9088-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPSB476K010R0350  | 
Description  | CAP TANT 47UF 10% 10V 1411  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 350mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 10 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 350mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric), 1210  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.06000 | $5.06 | 
| 10 | $3.12500 | $31.25 | 
| 50 | $2.37240 | $118.62 | 
| 100 | $2.13920 | $213.92 | 
| 500 | $1.74658 | $873.29 | 
| 1,000 | $1.62517 | $1,625.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.55583 | $3,111.66 | 
| 4,000 | $1.47200 | $5,888.00 | 
| 6,000 | $1.43002 | $8,580.12 | 
| 10,000 | $1.38350 | $13,835.00 | 
| 14,000 | $1.35630 | $18,988.20 | 
| 20,000 | $1.33014 | $26,602.80 | 
| 24,000 | $1.31774 | $31,625.76 | 
| 48,000 | $1.27598 | $61,247.04 | 
| 50,000 | $1.27376 | $63,688.00 | 

