


TPSB336M010R0500 | |
|---|---|
DigiKey Part Number | 478-9077-2-ND - Tape & Reel (TR) 478-9077-1-ND - Cut Tape (CT) 478-9077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB336M010R0500 |
Description | CAP TANT 33UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $3.67900 | $36.79 |
| 50 | $2.81140 | $140.57 |
| 100 | $2.54460 | $254.46 |
| 500 | $2.09494 | $1,047.47 |
| 1,000 | $1.95592 | $1,955.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.87837 | $3,756.74 |

