


TPSB336M010R0500 | |
|---|---|
DigiKey Part Number  | 478-9077-2-ND - Tape & Reel (TR) 478-9077-1-ND - Cut Tape (CT) 478-9077-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPSB336M010R0500  | 
Description  | CAP TANT 33UF 20% 10V 1411  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 500mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric), 1210  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.87000 | $5.87 | 
| 10 | $3.67900 | $36.79 | 
| 50 | $2.81140 | $140.57 | 
| 100 | $2.54460 | $254.46 | 
| 500 | $2.09494 | $1,047.47 | 
| 1,000 | $1.95592 | $1,955.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.87837 | $3,756.74 | 

