33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 425mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 425mOhm
TAJ, TCJ Series

TPSB336K010R0425

DigiKey Part Number
478-1759-2-ND - Tape & Reel (TR)
478-1759-1-ND - Cut Tape (CT)
478-1759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB336K010R0425
Description
CAP TANT 33UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 425mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSB336K010R0425 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
425mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,033
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.14000$5.14
10$3.19800$31.98
50$2.42800$121.40
100$2.19060$219.06
500$1.79014$895.07
1,000$1.66654$1,666.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.59609$3,192.18
4,000$1.51071$6,042.84
6,000$1.46795$8,807.70
10,000$1.42055$14,205.50
14,000$1.39285$19,499.90
20,000$1.36619$27,323.80
24,000$1.35356$32,485.44
48,000$1.31102$62,928.96
50,000$1.30876$65,438.00
Manufacturers Standard Package