Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar



TPSB336K010R0650 | |
|---|---|
DigiKey Part Number | 478-9075-2-ND - Tape & Reel (TR) 478-9075-1-ND - Cut Tape (CT) 478-9075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB336K010R0650 |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 650mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB336K010A0650 | KYOCERA AVX | 0 | TPSB336K010A0650-ND | $6.59451 | Direct |
| TPSB336K010B0650 | KYOCERA AVX | 0 | TPSB336K010B0650-ND | $5.94878 | Direct |
| TAJB336K010RNJ | KYOCERA AVX | 4,608 | 478-1687-1-ND | $3.45000 | Similar |
| TPSB336K010A0425 | KYOCERA AVX | 0 | TPSB336K010A0425-ND | $6.59451 | Similar |
| TPSB336K010A0500 | KYOCERA AVX | 0 | TPSB336K010A0500-ND | $6.59451 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.42000 | $34.20 |
| 50 | $2.60300 | $130.15 |
| 100 | $2.34890 | $234.89 |
| 500 | $1.92218 | $961.09 |
| 1,000 | $1.79031 | $1,790.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.68175 | $3,363.50 |
| 4,000 | $1.59242 | $6,369.68 |
| 6,000 | $1.54767 | $9,286.02 |
| 10,000 | $1.49808 | $14,980.80 |
| 14,000 | $1.46909 | $20,567.26 |
| 20,000 | $1.44120 | $28,824.00 |




