


TPSB336K010R0250 | |
|---|---|
DigiKey Part Number | 478-9073-2-ND - Tape & Reel (TR) 478-9073-1-ND - Cut Tape (CT) 478-9073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB336K010R0250 |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB336K010R0250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $3.45100 | $34.51 |
| 50 | $2.62860 | $131.43 |
| 100 | $2.37660 | $237.66 |
| 500 | $1.94988 | $974.94 |
| 1,000 | $1.81820 | $1,818.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.74396 | $3,487.92 |
| 4,000 | $1.65293 | $6,611.72 |
| 6,000 | $1.60735 | $9,644.10 |
| 10,000 | $1.55683 | $15,568.30 |
| 14,000 | $1.52729 | $21,382.06 |
| 20,000 | $1.49888 | $29,977.60 |
| 24,000 | $1.48541 | $35,649.84 |
| 48,000 | $1.44005 | $69,122.40 |
| 50,000 | $1.43765 | $71,882.50 |

