


TPSB336K006R0250 | |
|---|---|
DigiKey Part Number | 478-TPSB336K006R0250TR-ND - Tape & Reel (TR) 478-TPSB336K006R0250CT-ND - Cut Tape (CT) 478-TPSB336K006R0250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB336K006R0250 |
Description | CAP TANT 33UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.42000 | $12.42 |
| 10 | $8.20200 | $82.02 |
| 50 | $6.53520 | $326.76 |
| 100 | $6.02220 | $602.22 |
| 500 | $5.15464 | $2,577.32 |
| 1,000 | $4.88604 | $4,886.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.75832 | $9,516.64 |
| 4,000 | $4.57262 | $18,290.48 |
| 6,000 | $4.47961 | $26,877.66 |
| 10,000 | $4.37648 | $43,764.80 |
| 14,000 | $4.31617 | $60,426.38 |

