


TPSB335K025R2000 | |
|---|---|
DigiKey Part Number | 478-2407-2-ND - Tape & Reel (TR) 478-2407-1-ND - Cut Tape (CT) 478-2407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB335K025R2000 |
Description | CAP TANT 3.3UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 10 | $3.70100 | $37.01 |
| 50 | $2.82980 | $141.49 |
| 100 | $2.56180 | $256.18 |
| 500 | $2.10972 | $1,054.86 |
| 1,000 | $1.96995 | $1,969.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.89207 | $3,784.14 |
| 4,000 | $1.79553 | $7,182.12 |
| 6,000 | $1.74717 | $10,483.02 |
| 10,000 | $1.69356 | $16,935.60 |
| 14,000 | $1.66224 | $23,271.36 |
| 20,000 | $1.63209 | $32,641.80 |
| 24,000 | $1.61781 | $38,827.44 |
| 48,000 | $1.56969 | $75,345.12 |
| 50,000 | $1.56713 | $78,356.50 |

