


TPSB106M020R0500 | |
|---|---|
DigiKey Part Number | 478-9053-2-ND - Tape & Reel (TR) 478-9053-1-ND - Cut Tape (CT) 478-9053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106M020R0500 |
Description | CAP TANT 10UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.67000 | $7.67 |
| 10 | $4.91100 | $49.11 |
| 50 | $3.81320 | $190.66 |
| 100 | $3.47470 | $347.47 |
| 500 | $2.90296 | $1,451.48 |
| 1,000 | $2.72616 | $2,726.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.63226 | $5,264.52 |
| 4,000 | $2.51005 | $10,040.20 |
| 6,000 | $2.44883 | $14,692.98 |
| 10,000 | $2.38098 | $23,809.80 |
| 14,000 | $2.34130 | $32,778.20 |
| 20,000 | $2.30313 | $46,062.60 |
| 24,000 | $2.28503 | $54,840.72 |

