Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB106K020R0500

DigiKey Part Number
478-9048-2-ND - Tape & Reel (TR)
478-9048-1-ND - Cut Tape (CT)
478-9048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB106K020R0500
Description
CAP TANT 10UF 10% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,808
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.28000$6.28
10$3.96500$39.65
50$3.04320$152.16
100$2.75920$275.92
500$2.28062$1,140.31
1,000$2.13263$2,132.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.05105$4,102.10
4,000$1.94880$7,795.20
6,000$1.89759$11,385.54
10,000$1.84080$18,408.00
14,000$1.80760$25,306.40
20,000$1.77567$35,513.40
24,000$1.76054$42,252.96
Manufacturers Standard Package