
TPSA475M020R1800 | |
|---|---|
DigiKey Part Number  | 478-9045-2-ND - Tape & Reel (TR) 478-9045-1-ND - Cut Tape (CT) 478-9045-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPSA475M020R1800  | 
Description  | CAP TANT 4.7UF 20% 20V 1206  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 1.8Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPSA475M020R1800 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 20 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 1.8Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | A  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.08000 | $4.08 | 
| 10 | $2.48800 | $24.88 | 
| 50 | $1.86340 | $93.17 | 
| 100 | $1.67170 | $167.17 | 
| 500 | $1.34844 | $674.22 | 
| 1,000 | $1.24858 | $1,248.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.18976 | $2,379.52 | 
| 4,000 | $1.12075 | $4,483.00 | 
| 6,000 | $1.08621 | $6,517.26 | 
| 10,000 | $1.04793 | $10,479.30 | 
| 14,000 | $1.02555 | $14,357.70 | 
| 20,000 | $1.00402 | $20,080.40 | 
| 24,000 | $0.99382 | $23,851.68 | 
| 48,000 | $0.95947 | $46,054.56 | 
| 50,000 | $0.95764 | $47,882.00 | 

