
TPSA475K020R1800 | |
|---|---|
DigiKey Part Number | 478-4974-2-ND - Tape & Reel (TR) 478-4974-1-ND - Cut Tape (CT) 478-4974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA475K020R1800 |
Description | CAP TANT 4.7UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA475K020R1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.71700 | $27.17 |
| 50 | $2.04780 | $102.39 |
| 100 | $1.84060 | $184.06 |
| 500 | $1.49186 | $745.93 |
| 1,000 | $1.38401 | $1,384.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32123 | $2,642.46 |
| 4,000 | $1.24676 | $4,987.04 |
| 6,000 | $1.20948 | $7,256.88 |
| 10,000 | $1.16816 | $11,681.60 |
| 14,000 | $1.14400 | $16,016.00 |
| 20,000 | $1.12077 | $22,415.40 |
| 24,000 | $1.10975 | $26,634.00 |
| 48,000 | $1.07267 | $51,488.16 |
| 50,000 | $1.07070 | $53,535.00 |

