
TPSA475K010R1400 | |
---|---|
DigiKey Part Number | 478-2391-2-ND - Tape & Reel (TR) 478-2391-1-ND - Cut Tape (CT) 478-2391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA475K010R1400 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA475K010R1400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.17000 | $4.17 |
10 | $2.52400 | $25.24 |
50 | $1.89040 | $94.52 |
100 | $1.69670 | $169.67 |
500 | $1.36946 | $684.73 |
1,000 | $1.26832 | $1,268.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.20889 | $2,417.78 |
4,000 | $1.13907 | $4,556.28 |
6,000 | $1.10410 | $6,624.60 |
10,000 | $1.06536 | $10,653.60 |
14,000 | $1.04271 | $14,597.94 |
20,000 | $1.02091 | $20,418.20 |
24,000 | $1.01059 | $24,254.16 |
48,000 | $0.97582 | $46,839.36 |
50,000 | $0.97398 | $48,699.00 |