TPSA335M016R3500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,509
Unit Price: $4.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.63261
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.56137
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.91904
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.56137
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.62853
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.62853
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.41656
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.08000
Datasheet

Upgrade


Vishay Sprague
In Stock: 17,779
Unit Price: $8.54000
Datasheet

Similar


Vishay Sprague
In Stock: 750
Unit Price: $2.63000
Datasheet

Similar


KEMET
In Stock: 4,040
Unit Price: $4.02000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA335M016R3500

DigiKey Part Number
TPSA335M016R3500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSA335M016R3500
Description
CAP TANT 3.3UF 20% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSA335M016R3500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.51392$5,027.84
Manufacturers Standard Package