
293D335X0016A2TE3 | |
---|---|
DigiKey Part Number | 718-293D335X0016A2TE3TR-ND - Tape & Reel (TR) 718-293D335X0016A2TE3CT-ND - Cut Tape (CT) 718-293D335X0016A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D335X0016A2TE3 |
Description | CAP TANT 3.3UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D335X0016A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.57700 | $15.77 |
50 | $1.15120 | $57.56 |
100 | $1.02060 | $102.06 |
500 | $0.80254 | $401.27 |
1,000 | $0.73530 | $735.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.69350 | $1,387.00 |
4,000 | $0.64709 | $2,588.36 |
6,000 | $0.62385 | $3,743.10 |
10,000 | $0.59808 | $5,980.80 |
14,000 | $0.58302 | $8,162.28 |
20,000 | $0.56855 | $11,371.00 |
24,000 | $0.56168 | $13,480.32 |
48,000 | $0.53857 | $25,851.36 |
50,000 | $0.53735 | $26,867.50 |