
TPSA226K006R0900 | |
|---|---|
DigiKey Part Number | 478-1754-2-ND - Tape & Reel (TR) 478-1754-1-ND - Cut Tape (CT) 478-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA226K006R0900 |
Description | CAP TANT 22UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.75800 | $27.58 |
| 50 | $2.07880 | $103.94 |
| 100 | $1.86910 | $186.91 |
| 500 | $1.51568 | $757.84 |
| 1,000 | $1.40661 | $1,406.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.34314 | $2,686.28 |
| 4,000 | $1.26779 | $5,071.16 |
| 6,000 | $1.23006 | $7,380.36 |
| 10,000 | $1.18824 | $11,882.40 |
| 14,000 | $1.16379 | $16,293.06 |
| 20,000 | $1.14027 | $22,805.40 |
| 24,000 | $1.12912 | $27,098.88 |
| 48,000 | $1.09160 | $52,396.80 |
| 50,000 | $1.08960 | $54,480.00 |

