Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA224K050R7000

DigiKey Part Number
478-2419-2-ND - Tape & Reel (TR)
478-2419-1-ND - Cut Tape (CT)
478-2419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA224K050R7000
Description
CAP TANT 0.22UF 10% 50V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,179
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.52300$35.23
50$2.68820$134.41
100$2.43130$243.13
500$1.99676$998.38
1,000$1.86242$1,862.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.78696$3,573.92
4,000$1.69418$6,776.72
6,000$1.64769$9,886.14
10,000$1.59618$15,961.80
14,000$1.56607$21,924.98
20,000$1.53710$30,742.00
24,000$1.52337$36,560.88
48,000$1.47712$70,901.76
50,000$1.47467$73,733.50
Manufacturers Standard Package