
TPSA224K035R6000 | |
---|---|
DigiKey Part Number | 478-TPSA224K035R6000TR-ND - Tape & Reel (TR) 478-TPSA224K035R6000CT-ND - Cut Tape (CT) 478-TPSA224K035R6000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA224K035R6000 |
Description | CAP TANT 0.22UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA224K035R6000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.02200 | $30.22 |
50 | $2.28600 | $114.30 |
100 | $2.06010 | $206.01 |
500 | $1.67832 | $839.16 |
1,000 | $1.56025 | $1,560.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.49247 | $2,984.94 |
4,000 | $1.41100 | $5,644.00 |
6,000 | $1.37020 | $8,221.20 |
10,000 | $1.32497 | $13,249.70 |
14,000 | $1.29853 | $18,179.42 |
20,000 | $1.27310 | $25,462.00 |
24,000 | $1.26105 | $30,265.20 |
48,000 | $1.22045 | $58,581.60 |
50,000 | $1.21830 | $60,915.00 |