
TPMY107M010R0045 | |
---|---|
DigiKey Part Number | 478-5254-2-ND - Tape & Reel (TR) 478-5254-1-ND - Cut Tape (CT) 478-5254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMY107M010R0045 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.18000 | $44.18 |
10 | $32.09700 | $320.97 |
50 | $27.29340 | $1,364.67 |
100 | $25.80800 | $2,580.80 |
500 | $24.25940 | $12,129.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.96329 | $22,963.29 |
2,000 | $22.30859 | $44,617.18 |
3,000 | $21.98055 | $65,941.65 |