
TPMV108K004R0018 | |
---|---|
DigiKey Part Number | 478-TPMV108K004R0018TR-ND - Tape & Reel (TR) 478-TPMV108K004R0018CT-ND - Cut Tape (CT) 478-TPMV108K004R0018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMV108K004R0018 |
Description | CAP TANT 1000UF 10% 4V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2924 (7361 Metric) 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.21000 | $64.21 |
10 | $48.00100 | $480.01 |
50 | $41.51640 | $2,075.82 |
100 | $39.50940 | $3,950.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $37.22735 | $14,890.94 |
800 | $36.08483 | $28,867.86 |
1,200 | $35.51193 | $42,614.32 |
2,000 | $34.87734 | $69,754.68 |