Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPMV108K004R0018

DigiKey Part Number
478-TPMV108K004R0018TR-ND - Tape & Reel (TR)
478-TPMV108K004R0018CT-ND - Cut Tape (CT)
478-TPMV108K004R0018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPMV108K004R0018
Description
CAP TANT 1000UF 10% 4V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Capacitors 4 V 2924 (7361 Metric) 18mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,287
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$64.21000$64.21
10$48.00100$480.01
50$41.51640$2,075.82
100$39.50940$3,950.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$37.22735$14,890.94
800$36.08483$28,867.86
1,200$35.51193$42,614.32
2,000$34.87734$69,754.68
Manufacturers Standard Package