Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPME687M004R0023 | |
|---|---|
DigiKey Part Number | 478-1816-2-ND - Tape & Reel (TR) 478-1816-1-ND - Cut Tape (CT) 478-1816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME687M004R0023 |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 23mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPME687M004R0023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.47000 | $67.47 |
| 10 | $50.61500 | $506.15 |
| 50 | $43.87320 | $2,193.66 |
| 100 | $41.78620 | $4,178.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $39.42738 | $15,770.95 |
| 800 | $38.23909 | $30,591.27 |
| 1,200 | $37.64353 | $45,172.24 |
| 2,000 | $36.98338 | $73,966.76 |










