TPME158M002R0015 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 651
Unit Price: $60.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 162
Unit Price: $46.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 507
Unit Price: $43.68000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $12.83510
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $35.38983
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $33.76693
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME158M002R0015

DigiKey Part Number
TPME158M002R0015-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPME158M002R0015
Description
CAP TANT 1500UF 20% 2.5V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1500 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$35.38983$14,155.93
Manufacturers Standard Package