Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME158M004R0015

DigiKey Part Number
478-3626-2-ND - Tape & Reel (TR)
478-3626-1-ND - Cut Tape (CT)
478-3626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME158M004R0015
Description
CAP TANT 1500UF 20% 4V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1500 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.68000$43.68
10$31.70300$317.03
50$26.94520$1,347.26
100$25.47380$2,547.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$23.72898$9,491.59
800$22.89073$18,312.58
1,200$22.47077$26,964.92
2,000$22.00524$44,010.48
2,800$21.73282$60,851.90
Manufacturers Standard Package