
TPME106M050R0120 | |
---|---|
DigiKey Part Number | 478-9018-2-ND - Tape & Reel (TR) 478-9018-1-ND - Cut Tape (CT) 478-9018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME106M050R0120 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.84000 | $60.84 |
10 | $45.29200 | $452.92 |
50 | $39.07280 | $1,953.64 |
100 | $37.14900 | $3,714.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $34.94580 | $13,978.32 |
800 | $33.85005 | $27,080.04 |
1,200 | $33.30081 | $39,960.97 |
2,000 | $32.69218 | $65,384.36 |