
TPMD107K016R0040 | |
|---|---|
DigiKey Part Number | 478-13155-2-ND - Tape & Reel (TR) 478-13155-1-ND - Cut Tape (CT) 478-13155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD107K016R0040 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.42000 | $42.42 |
| 10 | $30.79000 | $307.90 |
| 50 | $26.13980 | $1,306.99 |
| 100 | $24.70150 | $2,470.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.71342 | $11,356.71 |
| 1,000 | $21.94457 | $21,944.57 |
| 1,500 | $21.55927 | $32,338.91 |
| 2,500 | $21.13228 | $52,830.70 |
| 3,500 | $20.88240 | $73,088.40 |

