
TPCL106M006R4000 | |
|---|---|
DigiKey Part Number | 478-9012-2-ND - Tape & Reel (TR) 478-9012-1-ND - Cut Tape (CT) 478-9012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCL106M006R4000 |
Description | CAP TANT 10UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCL106M006R4000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.46000 | $22.46 |
| 10 | $15.54600 | $155.46 |
| 50 | $12.79420 | $639.71 |
| 100 | $11.94230 | $1,194.23 |
| 500 | $10.50174 | $5,250.87 |
| 1,000 | $10.24883 | $10,248.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $9.62880 | $33,700.80 |
| 7,000 | $9.36508 | $65,555.56 |

