TAC_TLC Series 1608-10(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCL106M006R4000

DigiKey Part Number
478-9012-2-ND - Tape & Reel (TR)
478-9012-1-ND - Cut Tape (CT)
478-9012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPCL106M006R4000
Description
CAP TANT 10UF 20% 6.3V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPCL106M006R4000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,538
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.46000$22.46
10$15.54600$155.46
50$12.79420$639.71
100$11.94230$1,194.23
500$10.50174$5,250.87
1,000$10.24883$10,248.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$9.62880$33,700.80
7,000$9.36508$65,555.56
Manufacturers Standard Package