
TLJT476M010R0600 | |
|---|---|
DigiKey Part Number | 478-TLJT476M010R0600TR-ND - Tape & Reel (TR) 478-TLJT476M010R0600CT-ND - Cut Tape (CT) 478-TLJT476M010R0600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJT476M010R0600 |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLJT476M010R0600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.91000 | $11.91 |
| 10 | $7.83200 | $78.32 |
| 50 | $6.23300 | $311.65 |
| 100 | $5.73710 | $573.71 |
| 500 | $4.90064 | $2,450.32 |
| 1,000 | $4.64186 | $4,641.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.45591 | $11,139.78 |
| 5,000 | $4.28780 | $21,439.00 |
| 7,500 | $4.20356 | $31,526.70 |
| 12,500 | $4.11019 | $51,377.38 |
| 17,500 | $4.05560 | $70,973.00 |

