47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJT476M010R0600

DigiKey Part Number
478-TLJT476M010R0600TR-ND - Tape & Reel (TR)
478-TLJT476M010R0600CT-ND - Cut Tape (CT)
478-TLJT476M010R0600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJT476M010R0600
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TLJT476M010R0600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,781
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.91000$11.91
10$7.83200$78.32
50$6.23300$311.65
100$5.73710$573.71
500$4.90064$2,450.32
1,000$4.64186$4,641.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.45591$11,139.78
5,000$4.28780$21,439.00
7,500$4.20356$31,526.70
12,500$4.11019$51,377.38
17,500$4.05560$70,973.00
Manufacturers Standard Package