Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLJT227M004R1100 | |
|---|---|
DigiKey Part Number | 478-4319-2-ND - Tape & Reel (TR) 478-4319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJT227M004R1100 |
Description | CAP TANT 220UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJT227M004R1100 Models |
Category | ESR (Equivalent Series Resistance) 1.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB227M004RNJ | KYOCERA AVX | 5,362 | 478-8889-1-ND | $8.22000 | Similar |
| T491B227M004AT | KEMET | 92 | 399-4625-1-ND | $10.19000 | Similar |
| T494B227M004AT | KEMET | 1,735 | 399-4631-1-ND | $11.18000 | Similar |
| TR3B227M004C0450 | Vishay Sprague | 0 | 718-1456-2-ND | $5.59362 | Similar |
| TR3B227M004C0500 | Vishay Sprague | 0 | 718-1455-2-ND | $5.14185 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.38176 | $15,954.40 |





