
009162006301150 | |
---|---|
DigiKey Part Number | 478-5344-2-ND - Tape & Reel (TR) 478-5344-1-ND - Cut Tape (CT) 478-5344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009162006301150 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $8.60200 | $86.02 |
25 | $8.05800 | $201.45 |
50 | $7.67240 | $383.62 |
100 | $7.30640 | $730.64 |
250 | $6.84824 | $1,712.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $6.56652 | $3,939.91 |
1,200 | $6.25310 | $7,503.72 |
1,800 | $6.07674 | $10,938.13 |
3,000 | $5.86172 | $17,585.16 |
4,200 | $5.72427 | $24,041.93 |
6,000 | $5.58210 | $33,492.60 |
15,000 | $5.23302 | $78,495.30 |