
TLCK106M006QTA | |
---|---|
DigiKey Part Number | 478-5343-2-ND - Tape & Reel (TR) 478-5343-1-ND - Cut Tape (CT) 478-5343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCK106M006QTA |
Description | CAP TANT 10UF 20% 6.3V 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCK106M006QTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.81000 | $17.81 |
10 | $12.08200 | $120.82 |
50 | $9.82240 | $491.12 |
100 | $9.12310 | $912.31 |
500 | $7.94124 | $3,970.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.72689 | $7,726.89 |
2,000 | $7.41970 | $14,839.40 |
3,000 | $7.26575 | $21,797.25 |
5,000 | $7.09510 | $35,475.50 |
7,000 | $6.99529 | $48,967.03 |
10,000 | $6.89932 | $68,993.20 |