TAC_TLC Series 1005-07(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLCK106M006QTA

DigiKey Part Number
478-5343-2-ND - Tape & Reel (TR)
478-5343-1-ND - Cut Tape (CT)
478-5343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLCK106M006QTA
Description
CAP TANT 10UF 20% 6.3V 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLCK106M006QTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Lead Spacing
-
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,396
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.81000$17.81
10$12.08200$120.82
50$9.82240$491.12
100$9.12310$912.31
500$7.94124$3,970.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.72689$7,726.89
2,000$7.41970$14,839.40
3,000$7.26575$21,797.25
5,000$7.09510$35,475.50
7,000$6.99529$48,967.03
10,000$6.89932$68,993.20
Manufacturers Standard Package