THJD336K025RJN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 5,153
Unit Price: $35.00000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJD336K025RJN

DigiKey Part Number
478-12962-2-ND - Tape & Reel (TR)
478-12962-1-ND - Cut Tape (CT)
478-12962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJD336K025RJN
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.01000$23.01
10$15.91700$159.17
50$13.11400$655.70
100$12.24670$1,224.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.99618$5,498.09
1,000$10.53295$10,532.95
1,500$10.30097$15,451.45
2,500$10.04377$25,109.42
3,500$9.89335$34,626.72
5,000$9.74864$48,743.20
6,000$9.68012$58,080.72
Manufacturers Standard Package