ELJ-FA120JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 500
Unit Price: $24.31000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.87647
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.19858
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.19858
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.27841
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.48678
Datasheet

Direct


TDK Corporation
In Stock: 2,365
Unit Price: $1.39000
Datasheet

Direct


TDK Corporation
In Stock: 170
Unit Price: $1.71000
Datasheet

Direct


TDK Corporation
In Stock: 1,545
Unit Price: $1.47000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $25.78000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.33041
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $7.58088
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $4.10030
Datasheet

Similar


Bourns Inc.
In Stock: 3,152
Unit Price: $2.28000
Datasheet
FA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA120JF

DigiKey Part Number
PCD1819TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA120JF
Description
FIXED IND 12UH 125MA 2.5 OHM SMD
Customer Reference
Detailed Description
12 µH Unshielded Wirewound Inductor 125 mA 2.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA120JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
12 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
33MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes