Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJC226K016RJN

DigiKey Part Number
478-5706-2-ND - Tape & Reel (TR)
478-5706-1-ND - Cut Tape (CT)
478-5706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJC226K016RJN
Description
CAP TANT 22UF 10% 16V 2312
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
THJC226K016RJN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,335
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.02000$10.02
10$6.49500$64.95
50$5.11380$255.69
100$4.68770$468.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.04770$2,023.85
1,000$3.82066$3,820.66
1,500$3.70694$5,560.41
2,500$3.58095$8,952.38
3,500$3.50729$12,275.51
5,000$3.43643$17,182.15
6,000$3.40287$20,417.22
12,000$3.28976$39,477.12
12,500$3.28376$41,047.00
Manufacturers Standard Package