Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJB106K016HJN

DigiKey Part Number
478-THJB106K016HJNTR-ND - Tape & Reel (TR)
478-THJB106K016HJNCT-ND - Cut Tape (CT)
478-THJB106K016HJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJB106K016HJN
Description
CAP TANT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.8Ohm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,839
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.22000$13.22
10$8.79400$87.94
50$7.03520$351.76
100$6.49160$649.16
500$5.57232$2,786.16
1,000$5.28788$5,287.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.15479$10,309.58
4,000$4.95811$19,832.44
6,000$4.85956$29,157.36
10,000$4.75033$47,503.30
14,000$4.68645$65,610.30
Manufacturers Standard Package