
THJB105K035RJN | |
|---|---|
DigiKey Part Number | 478-THJB105K035RJNTR-ND - Tape & Reel (TR) 478-THJB105K035RJNCT-ND - Cut Tape (CT) 478-THJB105K035RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB105K035RJN |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.67000 | $7.67 |
| 10 | $4.89500 | $48.95 |
| 50 | $3.80020 | $190.01 |
| 100 | $3.46330 | $346.33 |
| 500 | $2.89268 | $1,446.34 |
| 1,000 | $2.71621 | $2,716.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.62251 | $5,245.02 |
| 4,000 | $2.50062 | $10,002.48 |
| 6,000 | $2.43956 | $14,637.36 |
| 10,000 | $2.37189 | $23,718.90 |
| 14,000 | $2.33232 | $32,652.48 |
| 20,000 | $2.29425 | $45,885.00 |
| 24,000 | $2.27621 | $54,629.04 |

