Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJA224K035RJN

DigiKey Part Number
THJA224K035RJN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THJA224K035RJN
Description
CAP TANT 0.22UF 10% 35V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
18Ohm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$2.78561$55,712.20