Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTU0J475M8R-02

DigiKey Part Number
478-TCTU0J475M8R-02-ND
Manufacturer
Manufacturer Product Number
TCTU0J475M8R-02
Description
CAP TANT 4.7UF 20% 6.3V 0402
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Lead Spacing
-
Manufacturer Size Code
U
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.44238$14,423.80