
TCTPL1C106M8R | |
---|---|
DigiKey Part Number | 478-TCTPL1C106M8RTR-ND - Tape & Reel (TR) 478-TCTPL1C106M8RCT-ND - Cut Tape (CT) 478-TCTPL1C106M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTPL1C106M8R |
Description | CAP TANT 10UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCTPL1C106M8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | PL | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.45000 | $6.45 |
10 | $4.04400 | $40.44 |
50 | $3.10740 | $155.37 |
100 | $2.81910 | $281.91 |
500 | $2.33242 | $1,166.21 |
1,000 | $2.18178 | $2,181.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.03580 | $6,107.40 |
6,000 | $1.94297 | $11,657.82 |
9,000 | $1.89646 | $17,068.14 |
15,000 | $1.84491 | $27,673.65 |
21,000 | $1.81478 | $38,110.38 |
30,000 | $1.78578 | $53,573.40 |
36,000 | $1.77204 | $63,793.44 |