
TCTP0J476M8R | |
---|---|
DigiKey Part Number | 478-TCTP0J476M8RTR-ND - Tape & Reel (TR) 478-TCTP0J476M8RCT-ND - Cut Tape (CT) 478-TCTP0J476M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTP0J476M8R |
Description | CAP TANT 47UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCTP0J476M8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.29000 | $6.29 |
10 | $3.94600 | $39.46 |
50 | $3.02740 | $151.37 |
100 | $2.74560 | $274.56 |
500 | $2.26820 | $1,134.10 |
1,000 | $2.12075 | $2,120.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.97742 | $5,932.26 |
6,000 | $1.88648 | $11,318.88 |
9,000 | $1.84093 | $16,568.37 |
15,000 | $1.79044 | $26,856.60 |
21,000 | $1.76091 | $36,979.11 |
30,000 | $1.73252 | $51,975.60 |
36,000 | $1.71906 | $61,886.16 |