
TCTP0J476M8R-02 | |
---|---|
DigiKey Part Number | 478-TCTP0J476M8R-02TR-ND - Tape & Reel (TR) 478-TCTP0J476M8R-02CT-ND - Cut Tape (CT) 478-TCTP0J476M8R-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTP0J476M8R-02 |
Description | CAP TANT 47UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.17000 | $4.17 |
10 | $2.54100 | $25.41 |
50 | $1.90340 | $95.17 |
100 | $1.70810 | $170.81 |
500 | $1.37926 | $689.63 |
1,000 | $1.27763 | $1,277.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.17514 | $3,525.42 |
6,000 | $1.11252 | $6,675.12 |
9,000 | $1.08115 | $9,730.35 |
15,000 | $1.04638 | $15,695.70 |
21,000 | $1.02606 | $21,547.26 |
30,000 | $1.00650 | $30,195.00 |
36,000 | $0.99724 | $35,900.64 |
72,000 | $0.96603 | $69,554.16 |
75,000 | $0.96437 | $72,327.75 |