
TCSM1A226M8R | |
|---|---|
DigiKey Part Number | 478-TCSM1A226M8RTR-ND - Tape & Reel (TR) 478-TCSM1A226M8RCT-ND - Cut Tape (CT) 478-TCSM1A226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSM1A226M8R |
Description | S- CASE / 226- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| 10 | $3.49600 | $34.96 |
| 50 | $2.66640 | $133.32 |
| 100 | $2.41150 | $241.15 |
| 500 | $1.97984 | $989.92 |
| 1,000 | $1.84644 | $1,846.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.71549 | $5,146.47 |
| 6,000 | $1.63331 | $9,799.86 |
| 9,000 | $1.59216 | $14,329.44 |
| 15,000 | $1.54653 | $23,197.95 |
| 21,000 | $1.51985 | $31,916.85 |
| 30,000 | $1.49419 | $44,825.70 |
| 36,000 | $1.48203 | $53,353.08 |

