
TCSM1A226M8R-02 | |
---|---|
DigiKey Part Number | 478-TCSM1A226M8R-02-ND |
Manufacturer | |
Manufacturer Product Number | TCSM1A226M8R-02 |
Description | CAP TANT 22UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.17000 | $4.17 |
10 | $2.57300 | $25.73 |
50 | $1.95400 | $97.70 |
100 | $1.76370 | $176.37 |
500 | $1.44166 | $720.83 |
1,000 | $1.34233 | $1,342.33 |
3,000 | $1.21955 | $3,658.65 |
6,000 | $1.15948 | $6,956.88 |